Texas Instruments BQ27421YZFT-G1B Lithium-Ion, Battery Fuel Gauge IC, 2.45 to 4.5 V 9-Pin, DSBGA
- RS Stock No.:
- 827-9380
- Mfr. Part No.:
- BQ27421YZFT-G1B
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.31
(exc. VAT)
£2.772
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
2 - 48 | £1.155 | £2.31 |
50 - 98 | £1.115 | £2.23 |
100 - 248 | £1.075 | £2.15 |
250 - 498 | £1.03 | £2.06 |
500 + | £0.99 | £1.98 |
*price indicative
- RS Stock No.:
- 827-9380
- Mfr. Part No.:
- BQ27421YZFT-G1B
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Battery Type | Lithium-Ion | |
Mounting Type | Surface Mount | |
Package Type | DSBGA | |
Pin Count | 9 | |
Typical Operating Supply Voltage | 2.45 to 4.5 V | |
Dimensions | 1.651 x 1.61 x 0.275mm | |
Length | 1.65mm | |
Width | 1.61mm | |
Height | 0.275mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
Pin Count 9 | ||
Typical Operating Supply Voltage 2.45 to 4.5 V | ||
Dimensions 1.651 x 1.61 x 0.275mm | ||
Length 1.65mm | ||
Width 1.61mm | ||
Height 0.275mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Impedance Track™ Battery Charge Monitors, Texas Instruments
The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.
Safety protections such as over/under-temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability
Battery Management, Texas Instruments