Texas Instruments BQ27411DRZT-G1A, Battery Fuel Gauge IC, 2.45 → 4.5 V 12-Pin, SON
- RS Stock No.:
- 827-9374
- Mfr. Part No.:
- BQ27411DRZT-G1A
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-9374
- Mfr. Part No.:
- BQ27411DRZT-G1A
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 12 | |
| Typical Operating Supply Voltage | 2.45 → 4.5 V | |
| Dimensions | 4.15 x 2.6 x 0.95mm | |
| Length | 4.15mm | |
| Width | 2.6mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 12 | ||
Typical Operating Supply Voltage 2.45 → 4.5 V | ||
Dimensions 4.15 x 2.6 x 0.95mm | ||
Length 4.15mm | ||
Width 2.6mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
