Texas Instruments BQ24620RVAT, Battery Charge Controller IC, 5 to 28 V, 10A 16-Pin, VQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
827-9333
Mfr. Part No.:
BQ24620RVAT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Phosphate

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

VQFN

Pin Count

16

Typical Operating Supply Voltage

5 to 28 V

Dimensions

3.6 x 3.6 x 0.95mm

Length

3.6mm

Width

3.6mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

10A

Maximum Output Voltage

6.3 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

5.7 V