Analog Devices LTC4062EDD#PBF, Battery Charge Controller IC, 4.3 to 8 V, 5mA 10-Pin, D2PAK
- RS Stock No.:
- 823-0142
- Mfr. Part No.:
- LTC4062EDD#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-0142
- Mfr. Part No.:
- LTC4062EDD#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 10 | |
| Typical Operating Supply Voltage | 4.3 to 8 V | |
| Dimensions | 3 x 3 x 0.7mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 5mA | |
| Maximum Output Voltage | 4.225 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.175 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
IC Type Battery Charge Controller IC | ||
Pin Count 10 | ||
Typical Operating Supply Voltage 4.3 to 8 V | ||
Dimensions 3 x 3 x 0.7mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.7mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 5mA | ||
Maximum Output Voltage 4.225 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.175 V | ||
