Analog Devices LTC4065EDC#TRMPBF, Battery Charge Controller IC, 3.75 to 5.5 V 6-Pin, DFN
- RS Stock No.:
- 822-5935
- Mfr. Part No.:
- LTC4065EDC#TRMPBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 822-5935
- Mfr. Part No.:
- LTC4065EDC#TRMPBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 6 | |
| Typical Operating Supply Voltage | 3.75 to 5.5 V | |
| Dimensions | 2 x 2 x 0.7mm | |
| Length | 2mm | |
| Width | 2mm | |
| Height | 0.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 4.242 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.158 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
IC Type Battery Charge Controller IC | ||
Pin Count 6 | ||
Typical Operating Supply Voltage 3.75 to 5.5 V | ||
Dimensions 2 x 2 x 0.7mm | ||
Length 2mm | ||
Width 2mm | ||
Height 0.7mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 4.242 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.158 V | ||
