Texas Instruments BQ77PL900DL Lithium-Ion, Lithium-Polymer, Battery Fuel Gauge IC, Maximum of +50 V 48-Pin, SSOP
- RS Stock No.:
- 817-5922
- Mfr. Part No.:
- BQ77PL900DL
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5922
- Mfr. Part No.:
- BQ77PL900DL
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Typical Operating Supply Voltage | Maximum of +50 V | |
| Dimensions | 16 x 7.59 x 2.79 (With Pin)mm | |
| Length | 16mm | |
| Width | 7.59mm | |
| Height | 2.79mm | |
| Maximum Operating Temperature | +100 °C | |
| Maximum Output Voltage | 45 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 1.2 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 48 | ||
Typical Operating Supply Voltage Maximum of +50 V | ||
Dimensions 16 x 7.59 x 2.79 (With Pin)mm | ||
Length 16mm | ||
Width 7.59mm | ||
Height 2.79mm | ||
Maximum Operating Temperature +100 °C | ||
Maximum Output Voltage 45 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 1.2 V | ||
