Texas Instruments BQ76925PW, Battery Fuel Gauge IC, 26.4 V 20-Pin, TSSOP
- RS Stock No.:
- 817-5919
- Mfr. Part No.:
- BQ76925PW
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-5919
- Mfr. Part No.:
- BQ76925PW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| IC Type | Battery Fuel Gauge IC | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 26.4 V | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Length | 6.6mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 5.5 V | |
| Minimum Operating Temperature | -25 °C | |
| Minimum Output Voltage | 0 V | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Battery Type Lithium-Ion, Lithium-Polymer | ||
| Mounting Type Surface Mount | ||
| Package Type TSSOP | ||
| IC Type Battery Fuel Gauge IC | ||
| Pin Count 20 | ||
| Typical Operating Supply Voltage 26.4 V | ||
| Dimensions 6.6 x 4.5 x 1.05mm | ||
| Length 6.6mm | ||
| Width 4.5mm | ||
| Height 1.05mm | ||
| Maximum Operating Temperature +85 °C | ||
| Maximum Output Voltage 5.5 V | ||
| Minimum Operating Temperature -25 °C | ||
| Minimum Output Voltage 0 V | ||
Li-ion Battery Protection, Texas Instruments
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.
Battery Management, Texas Instruments
