Texas Instruments BQ24765RUVT, Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer, NiCD, NiMH, Battery Charge Controller,
- RS Stock No.:
- 817-5887
- Mfr. Part No.:
- BQ24765RUVT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-5887
- Mfr. Part No.:
- BQ24765RUVT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer, NiCD, NiMH | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 34 | |
| Typical Operating Supply Voltage | 7 → 24 V | |
| Dimensions | 7.15 x 3.65 x 0.95mm | |
| Length | 7.15mm | |
| Width | 3.65mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +155 °C | |
| Maximum Output Current | 8.064A | |
| Maximum Output Voltage | 19.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 1.024 V | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer, NiCD, NiMH | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 34 | ||
Typical Operating Supply Voltage 7 → 24 V | ||
Dimensions 7.15 x 3.65 x 0.95mm | ||
Length 7.15mm | ||
Width 3.65mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +155 °C | ||
Maximum Output Current 8.064A | ||
Maximum Output Voltage 19.2 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 1.024 V | ||
Multi-Chemistry Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments
