Texas Instruments BQ27501DRZT, Battery Fuel Gauge IC, 2.5 V 12-Pin, SON

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
817-5884
Mfr. Part No.:
BQ27501DRZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

SON

IC Type

Battery Fuel Gauge IC

Pin Count

12

Typical Operating Supply Voltage

2.5 V

Dimensions

2.6 x 4.15 x 0.95mm

Length

2.6mm

Width

4.15mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C