Texas Instruments BQ24278RGET, Lithium-Ion, Li Ion Charger IC, 2.5A 24-Pin, VQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
817-5865
Mfr. Part No.:
BQ24278RGET
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

24

Typical Operating Supply Voltage

4.2 → 10 V

Dimensions

4.15 x 4.15 x 0.95mm

Length

4.15mm

Width

4.15mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

2.5A

Maximum Output Voltage

4.221 V

Minimum Operating Temperature

-40 °C

Minimum Output Current

550mA

Minimum Output Voltage

4.179 V