Texas Instruments BQ24075TRGTT, Battery Charge Controller IC, 4.35 to 6.4 V, 4.5A 16-Pin, QFN
- RS Stock No.:
- 817-5818
- Mfr. Part No.:
- BQ24075TRGTT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5818
- Mfr. Part No.:
- BQ24075TRGTT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Charge Controller IC | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Typical Operating Supply Voltage | 4.35 to 6.4 V | |
| Dimensions | 3.15 x 3.15 x 0.95mm | |
| Length | 3.15mm | |
| Width | 3.15mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 4.5A | |
| Maximum Output Voltage | 5.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 5.4 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
IC Type Battery Charge Controller IC | ||
Package Type QFN | ||
Pin Count 16 | ||
Typical Operating Supply Voltage 4.35 to 6.4 V | ||
Dimensions 3.15 x 3.15 x 0.95mm | ||
Length 3.15mm | ||
Width 3.15mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 4.5A | ||
Maximum Output Voltage 5.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 5.4 V | ||
