Analog Devices ADP2291ARMZ-R7, Battery Charge Controller IC, 1.5A 8-Pin, MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-9853
Mfr. Part No.:
ADP2291ARMZ-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

MSOP

Pin Count

8

Dimensions

3.2 x 3.2 x 0.95mm

Length

3.2mm

Width

3.2mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1.5A

Maximum Output Voltage

4.2 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy