Analog Devices ADP5062ACPZ-1-R7, Battery Charge Controller IC, 2.1A 20-Pin, LFCSP WQ
- RS Stock No.:
- 809-9828
- Mfr. Part No.:
- ADP5062ACPZ-1-R7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-9828
- Mfr. Part No.:
- ADP5062ACPZ-1-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP WQ | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 20 | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Length | 4.1mm | |
| Width | 4.1mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 2.1A | |
| Maximum Output Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.3 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type LFCSP WQ | ||
IC Type Battery Charge Controller IC | ||
Pin Count 20 | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Length 4.1mm | ||
Width 4.1mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 2.1A | ||
Maximum Output Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.3 V | ||
