Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Battery Management
Maxim DS2712Z+, NiMH, Battery Charge Controller, 20mA 16-Pin, SOIC
RS Stock No.:
797-9710
Mfr. Part No.:
DS2712Z+
Brand:
Maxim
View this category
Discontinued product
RS Stock No.:
797-9710
Mfr. Part No.:
DS2712Z+
Brand:
Maxim
Technical Reference
Legislation and Compliance
Product Details
Specifications
DS2711/DS2712, Loose-Cell NiMH Chargers Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Battery Charging & Monitoring Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Battery Management, Maxim Integrated
Attribute
Value
Battery Type
NiMH
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Typical Operating Supply Voltage
4 → 5.5 V
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Maximum Output Current
20mA
Maximum Output Voltage
1.25 V
Minimum Operating Temperature
-40 °C