Maxim Integrated MAX1737EEI+, Battery Charge Controller IC, 6 to 28 V, 4A 28-Pin, QSOP
- RS Stock No.:
- 732-8784
- Mfr. Part No.:
- MAX1737EEI+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 732-8784
- Mfr. Part No.:
- MAX1737EEI+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | QSOP | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 6 to 28 V | |
| Dimensions | 9.98 x 3.99 x 1.651mm | |
| Length | 9.98mm | |
| Width | 3.99mm | |
| Height | 1.651mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 4A | |
| Maximum Output Voltage | 4.221 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.179 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
IC Type Battery Charge Controller IC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 6 to 28 V | ||
Dimensions 9.98 x 3.99 x 1.651mm | ||
Length 9.98mm | ||
Width 3.99mm | ||
Height 1.651mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 4A | ||
Maximum Output Voltage 4.221 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.179 V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
