STMicroelectronics TSM101ACD, Battery Charge Controller 8-Pin, SOIC
- RS Stock No.:
- 686-8439
- Mfr. Part No.:
- TSM101ACD
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-8439
- Mfr. Part No.:
- TSM101ACD
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.25mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.25mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.25mm | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -20 °C | ||
