STMicroelectronics TSM1014AIDT, Battery Charge Controller 8-Pin, SOIC
- RS Stock No.:
- 686-7442
- Mfr. Part No.:
- TSM1014AIDT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.92
(exc. VAT)
£4.705
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.784 | £3.92 |
| 25 - 45 | £0.622 | £3.11 |
| 50 - 95 | £0.548 | £2.74 |
| 100 + | £0.476 | £2.38 |
*price indicative
- RS Stock No.:
- 686-7442
- Mfr. Part No.:
- TSM1014AIDT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 4.5 → 28 V | |
| Dimensions | 5 x 4 x 1.25mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 4.5 → 28 V | ||
Dimensions 5 x 4 x 1.25mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.25mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature 0 °C | ||
