Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Battery Management
Microchip MCP73837T-FCI/MF, Lithium-Ion, Lithium-Polymer, Battery Charge Controller 10-Pin, DFN
RS Stock No.:
669-6143
Mfr. Part No.:
MCP73837T-FCI/MF
Brand:
Microchip
Technical Reference (1)
View this category
Discontinued product
RS Stock No.:
669-6143
Mfr. Part No.:
MCP73837T-FCI/MF
Brand:
Microchip
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
Attribute
Value
Battery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
10
Typical Operating Supply Voltage
3.75 → 6 V
Dimensions
3 x 3 x 0.88mm
Length
3mm
Width
3mm
Height
0.88mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C