Texas Instruments BQ2031PN-A5, Lead-Acid, Battery Charge Controller 16-Pin, PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-2158
Mfr. Part No.:
BQ2031PN-A5
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lead-Acid

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Typical Operating Supply Voltage

5 V

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C