Texas Instruments BQ2004PN, NiCD, NiMH, Battery Charge Controller 16-Pin, PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-2142
Mfr. Part No.:
BQ2004PN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

NiCD, NiMH

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Typical Operating Supply Voltage

5 V

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C