Texas Instruments BQ24081DRCT, Battery Charge Controller IC, 4.5 to 6.5 V, 1A 10-Pin, SON

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-2019
Mfr. Part No.:
BQ24081DRCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

SON

IC Type

Battery Charge Controller IC

Pin Count

10

Typical Operating Supply Voltage

4.5 to 6.5 V

Dimensions

3 x 3 x 0.9mm

Length

3mm

Width

3mm

Height

0.9mm

Maximum Operating Temperature

+125 °C

Maximum Output Current

1A

Minimum Operating Temperature

-40 °C

Minimum Output Current

50mA