Texas Instruments BQ24038RHLT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller 20-Pin, QFN
- RS Stock No.:
- 662-2003
- Mfr. Part No.:
- BQ24038RHLT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-2003
- Mfr. Part No.:
- BQ24038RHLT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 4.35 → 16 V | |
| Dimensions | 4.5 x 3.5 x 0.9mm | |
| Length | 4.5mm | |
| Width | 3.5mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 4.35 → 16 V | ||
Dimensions 4.5 x 3.5 x 0.9mm | ||
Length 4.5mm | ||
Width 3.5mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
