Texas Instruments BQ27510DRZT Lithium-Ion, Battery Fuel Gauge IC 12-Pin, SON
- RS Stock No.:
- 660-7256
- Mfr. Part No.:
- BQ27510DRZT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£3.302
(exc. VAT)
£3.962
(inc. VAT)
- RS Stock No.:
- 660-7256
- Mfr. Part No.:
- BQ27510DRZT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 12 | |
| Dimensions | 4 x 2.5 x 0.85mm | |
| Length | 4mm | |
| Width | 2.5mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 12 | ||
Dimensions 4 x 2.5 x 0.85mm | ||
Length 4mm | ||
Width 2.5mm | ||
Height 0.85mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
