Maxim Integrated MAX20342EWG+T, Power Management IC, 5 V, 2A 24-Pin, 24-WLP
- RS Stock No.:
- 212-3258
- Mfr. Part No.:
- MAX20342EWG+T
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-3258
- Mfr. Part No.:
- MAX20342EWG+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Through Hole | |
| Package Type | 24-WLP | |
| Pin Count | 24 | |
| Typical Operating Supply Voltage | 5 V | |
| Maximum Output Current | 2A | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Battery Type Lithium-Ion | ||
Mounting Type Through Hole | ||
Package Type 24-WLP | ||
Pin Count 24 | ||
Typical Operating Supply Voltage 5 V | ||
Maximum Output Current 2A | ||
The Maxim Integrated MAX20342 is a USB Type-C® charger detector that is also capable of detecting chargers compliant with the USB Battery Charging Specification Revision 1.2. The USB Type-C charger detection circuitry functions as a UFP or DRP depending on factory configuration. The device implements USB Type-C detection logic and enables systems to support charging based on USB Type-C ports.
Battery Standby Current 17μA (typ)
It detects Proprietary Chargers such as Apple® and Samsung®
Automatic Switch and Charger Interface Control
Automatic Factory Mode Configuration
Battery Shutdown Current 2.5μA (type)
It detects Proprietary Chargers such as Apple® and Samsung®
Automatic Switch and Charger Interface Control
Automatic Factory Mode Configuration
Battery Shutdown Current 2.5μA (type)
