Maxim Integrated MAX17320G20+, Battery Fuel Gauge IC, 4.2 to 18 V 24-Pin, TQFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-4301
Mfr. Part No.:
MAX17320G20+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Battery Fuel Gauge IC

Package Type

TQFN

Pin Count

24

Typical Operating Supply Voltage

4.2 to 18 V

Length

2mm

COO (Country of Origin):
TW
The Maxim Integrated 38μA IQ stand alone pack side fuel gauge IC with protector and battery internal self discharge detection. The IC monitors the voltage, current, temperature and state of the battery to provide protection against over/under voltage, overcurrent and short-circuit.

Programmable safety
Precision measurement
Nonvolatile memory
Low quiescent current