Renesas Electronics ISL95522HRZ, Battery Charge Controller IC, 25 V 32-Pin, QFN
- RS Stock No.:
- 179-3295
- Mfr. Part No.:
- ISL95522HRZ
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-3295
- Mfr. Part No.:
- ISL95522HRZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Package Type | QFN | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 32 | |
| Typical Operating Supply Voltage | 25 V | |
| Length | 4mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Package Type QFN | ||
IC Type Battery Charge Controller IC | ||
Pin Count 32 | ||
Typical Operating Supply Voltage 25 V | ||
Length 4mm | ||
Width 4mm | ||
Configurable as an HPB charger or NVDC charger
Compliant with Intel PROCHOT#and PSYS requirements
Adapter current monitor and battery discharging current monitor
Uses NFET for all the switches
Supports battery removal during Battery Learn mode
Actively controlled inrush current to prevent FET damage
SMBus programmable settings and high accuracy
Comprehensive protection features include:
PROCHOT# indicator for system low voltage, adapter overcurrent, battery overcurrent, or system overheating
Hardware-based adapter current and battery current limits
Supports sudden battery removal in system Turbo mode
16 switching frequency options from 350kHz to 1MHz
Low quiescent current
SMBus and auto-increment I2C compatible
Renesas Robust Ripple Regulator (R3) modulation scheme provides excellent light-load efficiency and fast dynamic response
32 Ld 4x4mm2 QFN package
Pb-free
Applications
Devices with rechargeable 2-, 3-, or 4-cell batteries
Compliant with Intel PROCHOT#and PSYS requirements
Adapter current monitor and battery discharging current monitor
Uses NFET for all the switches
Supports battery removal during Battery Learn mode
Actively controlled inrush current to prevent FET damage
SMBus programmable settings and high accuracy
Comprehensive protection features include:
PROCHOT# indicator for system low voltage, adapter overcurrent, battery overcurrent, or system overheating
Hardware-based adapter current and battery current limits
Supports sudden battery removal in system Turbo mode
16 switching frequency options from 350kHz to 1MHz
Low quiescent current
SMBus and auto-increment I2C compatible
Renesas Robust Ripple Regulator (R3) modulation scheme provides excellent light-load efficiency and fast dynamic response
32 Ld 4x4mm2 QFN package
Pb-free
Applications
Devices with rechargeable 2-, 3-, or 4-cell batteries
Related links
- Vishay VOH263A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VO3150A-X017T DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VOH263A-X001 DC Input 2-Channel Optocoupler 8-Pin DIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VOH263A DC Input 2-Channel Optocoupler 8-Pin DIP-8
- Isocom TLP621-2SMT&R DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Isocom DC Input 2-Channel Optocoupler 8-Pin Surface Mount
- Vishay VOIH063A-X001T DC Input 2-Channel Optocoupler 8-Pin DIP
