Texas Instruments BQ25910YFFT, Battery Charge Controller, 6A 36-Pin, DSBGA
- RS Stock No.:
- 175-7628
- Mfr. Part No.:
- BQ25910YFFT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-7628
- Mfr. Part No.:
- BQ25910YFFT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| Pin Count | 36 | |
| Typical Operating Supply Voltage | 14 V | |
| Dimensions | 2.47 x 2.44 x 0.32mm | |
| Length | 2.47mm | |
| Width | 2.44mm | |
| Height | 0.32mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 6A | |
| Maximum Output Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.85 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
Pin Count 36 | ||
Typical Operating Supply Voltage 14 V | ||
Dimensions 2.47 x 2.44 x 0.32mm | ||
Length 2.47mm | ||
Width 2.44mm | ||
Height 0.32mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 6A | ||
Maximum Output Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.85 V | ||
- COO (Country of Origin):
- PH
