STMicroelectronics TSM1011AIDT, Battery Charge Controller IC, 4.5 to 28 V, 50mA 8-Pin, SOIC
- RS Stock No.:
- 168-6417
- Mfr. Part No.:
- TSM1011AIDT
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-6417
- Mfr. Part No.:
- TSM1011AIDT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 8 | |
| Typical Operating Supply Voltage | 4.5 to 28 V | |
| Dimensions | 5 x 4 x 1.25mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | +105 °C | |
| Maximum Output Current | 50mA | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Output Current | 27mA | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
IC Type Battery Charge Controller IC | ||
Pin Count 8 | ||
Typical Operating Supply Voltage 4.5 to 28 V | ||
Dimensions 5 x 4 x 1.25mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.25mm | ||
Maximum Operating Temperature +105 °C | ||
Maximum Output Current 50mA | ||
Minimum Operating Temperature 0 °C | ||
Minimum Output Current 27mA | ||
Battery Charging & Monitoring Controllers, STMicroelectronics
Battery Charging & Monitoring, STMicroelectronics
