Texas Instruments BQ296103DSGT, Battery Fuel Gauge IC, -0.3 to 30 V, 14mA 8-Pin, WSON

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-4927
Mfr. Part No.:
BQ296103DSGT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

WSON

IC Type

Battery Fuel Gauge IC

Pin Count

8

Typical Operating Supply Voltage

-0.3 to 30 V

Dimensions

2.1 x 2.1 x 0.75mm

Length

2.1mm

Width

2.1mm

Height

0.75mm

Maximum Operating Temperature

+110 °C

Maximum Output Current

14 mA, 4.5mA

Maximum Output Voltage

30 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

-0.3 V

Minimum Output Current

500µA

COO (Country of Origin):
PH

Battery Authentication & Identification, Texas Instruments


SHA-1 secure authentication for counterfeit detection and avoidance
Identification for storing unique serial numbers or data


Battery Management, Texas Instruments