Maxim Integrated MAX1501ETE+, Battery Charge Controller IC, 4.5 to 13 V 16-Pin, TQFN
- RS Stock No.:
- 165-9428
- Mfr. Part No.:
- MAX1501ETE+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-9428
- Mfr. Part No.:
- MAX1501ETE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Battery Type | Lithium-Ion, NiCD, NiMH | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 16 | |
| Typical Operating Supply Voltage | 4.5 to 13 V | |
| Dimensions | 5.1 x 5.1 x 0.75mm | |
| Length | 5.1mm | |
| Width | 0.75mm | |
| Height | 5.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 2.7 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Battery Type Lithium-Ion, NiCD, NiMH | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
IC Type Battery Charge Controller IC | ||
Pin Count 16 | ||
Typical Operating Supply Voltage 4.5 to 13 V | ||
Dimensions 5.1 x 5.1 x 0.75mm | ||
Length 5.1mm | ||
Width 0.75mm | ||
Height 5.1mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 2.7 V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
