Maxim Integrated MAX745EAP+, Battery Charge Controller IC, 6 to 24 V 20-Pin, SSOP
- RS Stock No.:
- 165-9229
- Mfr. Part No.:
- MAX745EAP+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-9229
- Mfr. Part No.:
- MAX745EAP+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Charge Controller IC | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 6 to 24 V | |
| Dimensions | 7.33 x 5.38 x 1.78mm | |
| Length | 7.33mm | |
| Width | 5.38mm | |
| Height | 1.78mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
IC Type Battery Charge Controller IC | ||
Package Type SSOP | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 6 to 24 V | ||
Dimensions 7.33 x 5.38 x 1.78mm | ||
Length 7.33mm | ||
Width 5.38mm | ||
Height 1.78mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
