Texas Instruments BQ51025YFPT, Battery Charge Controller IC, -0.3 to 20 V, 2A 42-Pin, DSBGA
- RS Stock No.:
- 162-9704
- Mfr. Part No.:
- BQ51025YFPT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9704
- Mfr. Part No.:
- BQ51025YFPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | DSBGA | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 42 | |
| Typical Operating Supply Voltage | -0.3 to 20 V | |
| Dimensions | 3.58 x 2.87 x 0.31mm | |
| Length | 3.58mm | |
| Width | 2.87mm | |
| Height | 0.31mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 2A | |
| Maximum Output Voltage | 10 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type DSBGA | ||
IC Type Battery Charge Controller IC | ||
Pin Count 42 | ||
Typical Operating Supply Voltage -0.3 to 20 V | ||
Dimensions 3.58 x 2.87 x 0.31mm | ||
Length 3.58mm | ||
Width 2.87mm | ||
Height 0.31mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 2A | ||
Maximum Output Voltage 10 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.5 V | ||
- COO (Country of Origin):
- PH
