Texas Instruments BQ24401D, NiCD, NiMH, Battery Charge Controller 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6907
Mfr. Part No.:
BQ24401D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

NiCD, NiMH

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Operating Supply Voltage

5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C

COO (Country of Origin):
MY