Texas Instruments BQ24081DRCT, Battery Charge Controller IC, 4.5 to 6.5 V, 1A 10-Pin, SON

Discontinued
RS Stock No.:
162-6904
Mfr. Part No.:
BQ24081DRCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

IC Type

Battery Charge Controller IC

Package Type

SON

Pin Count

10

Typical Operating Supply Voltage

4.5 to 6.5 V

Dimensions

3 x 3 x 0.9mm

Length

3mm

Width

3mm

Height

0.9mm

Maximum Operating Temperature

+125 °C

Maximum Output Current

1A

Minimum Operating Temperature

-40 °C

Minimum Output Current

50mA

Lithium-Ion Battery Charging ICs, Texas Instruments


Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.


Battery Management, Texas Instruments