Texas Instruments BQ2057CTSTR, Lithium-Ion, Lithium-Polymer, Battery Charge Controller 8-Pin, TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6892
Mfr. Part No.:
BQ2057CTSTR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Typical Operating Supply Voltage

4.5 → 15 V

Dimensions

3 x 4.4 x 1.15mm

Length

3mm

Width

4.4mm

Height

1.15mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

-20 °C