Texas Instruments BQ2054PN, Battery Charge Controller IC, 5 V 16-Pin, PDIP
- RS Stock No.:
- 162-6891
- Mfr. Part No.:
- BQ2054PN
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-6891
- Mfr. Part No.:
- BQ2054PN
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Battery Type | Lithium-Ion | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
IC Type | Battery Charge Controller IC | |
Pin Count | 16 | |
Typical Operating Supply Voltage | 5 V | |
Dimensions | 19.3 x 6.35 x 4.57mm | |
Length | 19.3mm | |
Width | 6.35mm | |
Height | 4.57mm | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | -20 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
IC Type Battery Charge Controller IC | ||
Pin Count 16 | ||
Typical Operating Supply Voltage 5 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Length 19.3mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments