STMicroelectronics STWBC-WA, Battery Charge Controller IC, 3.3 to 5 V, 3mA 32-Pin, VFQFPN
- RS Stock No.:
- 162-3650
- Mfr. Part No.:
- STWBC-WA
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-3650
- Mfr. Part No.:
- STWBC-WA
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | VFQFPN | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 32 | |
| Typical Operating Supply Voltage | 3.3 to 5 V | |
| Dimensions | 5.15 x 5.15 x 0.95mm | |
| Length | 5.15mm | |
| Width | 5.15mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +105 °C | |
| Maximum Output Current | 3 mA, 7.75mA | |
| Maximum Output Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 3.3 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type VFQFPN | ||
IC Type Battery Charge Controller IC | ||
Pin Count 32 | ||
Typical Operating Supply Voltage 3.3 to 5 V | ||
Dimensions 5.15 x 5.15 x 0.95mm | ||
Length 5.15mm | ||
Width 5.15mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +105 °C | ||
Maximum Output Current 3 mA, 7.75mA | ||
Maximum Output Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 3.3 V | ||
STMicroelectronics STWBC-WA wireless battery charger transmitter application optimized for wearable usage. Thanks to its 5 V native supply, the STWBC-WA device is ideal to operate with USB power supplies. Wireless battery charging systems replace the traditional power supply cable by means of electromagnetic induction between a transmitting pad or dongle (TX) and a battery-powered unit (RX), such as a smartwatch or sports gear. The power transmitter unit is responsible for controlling the transmitting coil and generating the correct amount of power requested by the receiver unit.
Digital controller for wireless battery charger transmitters
Smartwatches and healthcare
Internet of Things (IoT) battery-powered smart devices
Remote controllers
Active presence detector
Parametric customization via graphical interface
Smartwatches and healthcare
Internet of Things (IoT) battery-powered smart devices
Remote controllers
Active presence detector
Parametric customization via graphical interface
