Analog Devices LTC4002EDD-4.2#PBF, Lithium-Ion, Battery Charger, 95μA 10-Pin, DFN
- RS Stock No.:
- 155-7753
- Mfr. Part No.:
- LTC4002EDD-4.2#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 155-7753
- Mfr. Part No.:
- LTC4002EDD-4.2#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Typical Operating Supply Voltage | 4.7 → 22 V | |
| Dimensions | 3 x 3 x 0.75mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 95µA | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Current | 75µA | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 10 | ||
Typical Operating Supply Voltage 4.7 → 22 V | ||
Dimensions 3 x 3 x 0.75mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 95µA | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Current 75µA | ||
- COO (Country of Origin):
- US
Battery Charging & Monitoring Controllers, Linear Technology
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.
Battery Management, Linear Technology
