Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Battery Management
Texas Instruments BQ2002TSN, Battery Charge Controller IC NiCD, NiMH, 5 V 8-Pin, SOIC
RS Stock No.:
145-1045
Mfr. Part No.:
BQ2002TSN
Brand:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
145-1045
Mfr. Part No.:
BQ2002TSN
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
NiCd/NiMH Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments
Attribute
Value
Battery Type
NiCD, NiMH
Mounting Type
Surface Mount
Package Type
SOIC
IC Type
Battery Charge Controller IC
Pin Count
8
Typical Operating Supply Voltage
5 V
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
RS Stock No.:
145-1045
Mfr. Part No.:
BQ2002TSN
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
NiCd/NiMH Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments
Attribute
Value
Battery Type
NiCD, NiMH
Mounting Type
Surface Mount
Package Type
SOIC
IC Type
Battery Charge Controller IC
Pin Count
8
Typical Operating Supply Voltage
5 V
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C