- RS Stock No.:
- 888-2516
- Mfr. Part No.:
- 009155004002016
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 888-2516
- Mfr. Part No.:
- 009155004002016
- Brand:
- AVX
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
9155 Series Standard Size
The 9155 series of standard battery connectors are specifically designed for mobile equipment. This series of battery contacts are suitable for a range of applications such as mobile phones, industrial modules and medical devices.
Features:
Suitable for 5K mechanical cycles
End to end stackable
RoHS Compliant available
Suitable for 5K mechanical cycles
End to end stackable
RoHS Compliant available
AVX Contacts
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 4 |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Contact Plating | Gold |
Current Rating | 3A |
Series | 9155 |