Staubli, BCC Series Male 1 Way Battery Connector, Cable Mount, 165A, 300 V
- RS Stock No.:
- 187-9826
- Mfr. Part No.:
- 15.2551-21
- Brand:
- Staubli
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-9826
- Mfr. Part No.:
- 15.2551-21
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Gender | Male | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Contact Material | Copper | |
| Current Rating | 165A | |
| Voltage Rating | 300 V | |
| Colour | Black | |
| Series | BCC | |
Select all | ||
|---|---|---|
Brand Staubli | ||
Gender Male | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Material Copper | ||
Current Rating 165A | ||
Voltage Rating 300 V | ||
Colour Black | ||
Series BCC | ||
- COO (Country of Origin):
- CH
Like all Staubli plug connectors, the BCC connector guarantees a constantly low contact resistance over a long period. This enhances the reliability of the application. The BCC is qualified for traction applications, automotive EV and HEV batteries. The rapid and intuitive operation of the connector also saves time and costs in the installation and maintenance of the application.
Low contact resistance
Compact design
Rapid locking system
Touch protection in mated condition ensures safety for users.
Time-saving installation
Low plugging and withdrawal forces
Small space requirement for plugging and unplugging
Compact design
Rapid locking system
Touch protection in mated condition ensures safety for users.
Time-saving installation
Low plugging and withdrawal forces
Small space requirement for plugging and unplugging
