Molex, 78732 Series Female 4 Way Battery Connector, Vertical, Surface Mount, 500mA, 30 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-9949
Mfr. Part No.:
78732-4001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Number of Contacts

4

Mounting Type

Surface Mount

Body Orientation

Vertical

Contact Plating

Gold over Nickel

Current Rating

500mA

Voltage Rating

30 V

Series

78732

COO (Country of Origin):
CN
Milli-Grid Receptacle, Surface Mount, Vertical, Top/Bottom Entry, with Press-fit Plastic Pegs, with Cap, Embossed Tape on Reel, 0.38μm Gold (Au) Selective, 10 Circuits, Lead-Free