- RS Stock No.:
- 843-0730
- Mfr. Part No.:
- 9594004
- Brand:
- Ansmann
Discontinued product
- RS Stock No.:
- 843-0730
- Mfr. Part No.:
- 9594004
- Brand:
- Ansmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ansmann Lithium Ion Plugtop Battery Charger
Plug-top charger for 1 cell Lithium Ion and Lithium Polymer battery packs
250mA charge current
4.2V end charge voltage
Automatic detection of completed charge
Wide range input voltage for worldwide use
Output lead terminated in 2.5mm plug
Short circuit output protection
LED charge status indicator
Safety timer
4.2V end charge voltage
Automatic detection of completed charge
Wide range input voltage for worldwide use
Output lead terminated in 2.5mm plug
Short circuit output protection
LED charge status indicator
Safety timer
Standards
EN60335-1, EN60335-2-29
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | Battery Pack |
Chemistries Charged | Lithium-Ion |
Number of Cells Charged | 1 |
Plug Type | UK |
Input Voltage | 100 → 240V ac |
Output Connectors | Plug |
Dimensions | 48 x 81.5 x 72mm |