Ansmann Battery Charger For NiCd, NiMH AA, AAA with EURO plug, Batteries Included
- RS Stock No.:
- 800-3044
- Mfr. Part No.:
- 1101-0004
- Brand:
- Ansmann
Discontinued
- RS Stock No.:
- 800-3044
- Mfr. Part No.:
- 1101-0004
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Sizes Charged | AA, AAA | |
| Chemistries Charged | NiCd, NiMH | |
| Plug Type | EURO | |
| Number of Batteries Charged | 4 (AA), 4 (AAA) | |
| Batteries Included | Yes | |
| Charging Time | 10 (AAA) h, 15 (AA) h | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Sizes Charged AA, AAA | ||
Chemistries Charged NiCd, NiMH | ||
Plug Type EURO | ||
Number of Batteries Charged 4 (AA), 4 (AAA) | ||
Batteries Included Yes | ||
Charging Time 10 (AAA) h, 15 (AA) h | ||
- COO (Country of Origin):
- CN
Ansmann Smart Eco Charger
Ansmann Smart Eco Charger is a Plug-in charger for 2 or 4 Micro AAA / Mignon AA rechargeable batteries, including 4x Mignon AA 800mAh NiMH maxE batteries
Charger-set including 4x AA 800mAh NiMH maxE-rechargeable Batteries
This charger can charge 2 or 4 NiCd or NiMH rechargeable batteries Micro AAA or Mignon AA
This charger has charging indicators and automatic matching of charging current
Reverse polarity protection
This charger can charge 2 or 4 NiCd or NiMH rechargeable batteries Micro AAA or Mignon AA
This charger has charging indicators and automatic matching of charging current
Reverse polarity protection
Specification
Input voltage: 230Vac
Charging time for Mignon AA 1000mAh: 5h
Charging currents: Mignon AA 250mA, Micro AAA 120mA
Charging time for Mignon AA 1000mAh: 5h
Charging currents: Mignon AA 250mA, Micro AAA 120mA
Note
LED red: indicates the charging process has started when 2 or 4 cylindrical cells are inserted with correct polarity
