Ansmann Battery Charger For NiCd, NiMH AA, AAA with Worldwide plug

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
800-3038
Mfr. Part No.:
2109-3012
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Battery Sizes Charged

AA, AAA

Chemistries Charged

NiCd, NiMH

Plug Type

Worldwide

Number of Batteries Charged

4 (AA), 4 (AAA)

Dimensions

119 x 67 x 31mm

COO (Country of Origin):
CN

Ansmann Powerline 4 Pro Traveller Charger


Ansmann's multifunction charger POWERLINE 4 Pro Traveller Charger - aslo for use with smartphones and mobile phones.
Rechargeable batteries can not only be charged very quickly and safely, but with the ANSMANN multifunction charger Powerline 4 Pro, the capactiy (shown in mAh) can be checked too! The Powerline 4 Pro is also perfect for travelling. It can charge rechargeable batteries and USB devices worldwide and also on-the-move in a car or caravan.

Suitable for NiMH/NiCd rechargeable batteries
USB charging socket included (output: 5V / 1A)
Capacity measurement shown in mAh
Individual selectable charging programs for each charging slot
Adjustable charging currents per charging slot
Individual cell supervision
Multiple over charging protection
Automatic cut-off (-dV)
Trickle charge
Alkaline and faulty cell detection
Reverse polarity protection
For worldwide use (100V-240V) or for use in-car (12V)
Dimensions: 119 x 67 x 31mm
Weight: 310g
3 years warranty