Ansmann Battery Pack Charger For Lithium Polymer, Lithium-Ion, NiCd, NiMH
- RS Stock No.:
- 776-0796
- Mfr. Part No.:
- 1009-0000
- Brand:
- Ansmann
Discontinued
- RS Stock No.:
- 776-0796
- Mfr. Part No.:
- 1009-0000
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Chemistries Charged | Lithium Polymer, Lithium-Ion, NiCd, NiMH | |
| Input Voltage | 100 → 240 V ac, 12 V dc | |
| Weight | 285g | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Chemistries Charged Lithium Polymer, Lithium-Ion, NiCd, NiMH | ||
Input Voltage 100 → 240 V ac, 12 V dc | ||
Weight 285g | ||
- COO (Country of Origin):
- CN
Ansmann Digi charger Vario Traveller
The Ansmann Digicharger Vario Traveller is a universal traveller charger for most Li-Ion and Li-Po batteries used in digital cameras, camcorders, mobile phones, and MP3 players. The charger is also capable of charging 2x AA or AAA rechargeable batteries and features two LEDs to indicate power connection and charging. The built-in overcharge protection prevents cell damage
Faulty cell detection
Charging status indicator (LED)
Flexible contact pins for easy operation
Reverse polarity protection
For worldwide use
Charging status indicator (LED)
Flexible contact pins for easy operation
Reverse polarity protection
For worldwide use
Note
This charger charges most battery packs in around one hour using 700mA charging current. Auto-polarity circuits take care of the charging voltage and polarity. Two flexible contact pins can be adjusted to charge most types of battery packs using the supplied stylus.
This charger can be used worldwide, using the worldwide traveller plugs (UK, USA/Canada/Japan and Europe) or "on the move" in a vehicle, using the car cigarette DC plug.
This charger can be used worldwide, using the worldwide traveller plugs (UK, USA/Canada/Japan and Europe) or "on the move" in a vehicle, using the car cigarette DC plug.
Related links
- RS PRO Battery Charger For Lithium-Ion NiMH CD A AAA 3.7 V Li-Ion SC 2 Cell 1.48 →
- RS PRO Battery Charger For Lithium-Ion NiMH CD A AAA 3.7 V Li-Ion SC 4 Cell 1.48V 300,
- Ansmann Battery Pack Charger For NiCd, NiMH 4 → 8 Cell with UK plug
- Ansmann Battery Pack Charger For NiCd UK plug
- Texas Instruments BQ24092DGQR Lithium-Ion NiMH 1A 10-Pin, SOIC
- Texas Instruments BQ24092DGQR Lithium-Ion NiMH 1000mA 10-Pin, SOIC
- Ansmann ACS 310 Battery Pack Charger For NiCd EU USA plug
- Ansmann Battery Charger For Lithium-Ion AAA 22650 18500 16340, 14500 2 Cell with
