iGo Battery Charger For Alkaline, NiMH AA with EURO, UK, USA plug, Batteries Included
- RS Stock No.:
- 759-5530
- Mfr. Part No.:
- AC05106-0003
- Brand:
- iGo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.36
(exc. VAT)
£23.23
(inc. VAT)
- RS Stock No.:
- 759-5530
- Mfr. Part No.:
- AC05106-0003
- Brand:
- iGo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | iGo | |
Battery Sizes Charged | AA | |
Chemistries Charged | Alkaline, NiMH | |
Plug Type | EURO, UK, USA | |
Number of Batteries Charged | 4 | |
Batteries Included | Yes | |
Dimensions | 65 x 51 x 122mm | |
Select all | ||
---|---|---|
Brand iGo | ||
Battery Sizes Charged AA | ||
Chemistries Charged Alkaline, NiMH | ||
Plug Type EURO, UK, USA | ||
Number of Batteries Charged 4 | ||
Batteries Included Yes | ||
Dimensions 65 x 51 x 122mm | ||