MEAN WELL Battery Charger For Lead Acid 28.8V 34.7A with AC plug

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£464.72

(exc. VAT)

£557.66

(inc. VAT)

RS Stock No.:
747-1847
Mfr. Part No.:
PB-1000-24
Brand:
Mean Well
Find similar products by selecting one or more attributes.
Select all

Brand

Mean Well

Chemistries Charged

Lead Acid

Output Voltage

28.8V

Charge Current

34.7A

Plug Type

AC

Number of Batteries Charged

1

Input Voltage

90 → 264V ac

Batteries Included

No

Number of Charge Stages

2, 3, 8

Dimensions

300 x 184 x 70mm

Weight

3.5kg

COO (Country of Origin):
TW

1000W Intelligent Single Output Battery Charger


Controlled by microprocessor
2/8 stage charging selectable on output panel
Universal AC input / Full range
Built-in active PFC function PF>0.95
Protection: Reverse Polarity / Short circuit / Over voltage / Over temperature
Charger for lead-acid batteries
3 color LED loading indicator
Built-in remote ON-OFF control
2-Bank charger
Temperature compensation function
FAN on/off control(Depends on charging current)