MEAN WELL Battery Charger For Lead Acid 4.3A with AC plug
- RS Stock No.:
- 747-1831
- Mfr. Part No.:
- PB-120P-27C
- Brand:
- MEAN WELL
Discontinued
- RS Stock No.:
- 747-1831
- Mfr. Part No.:
- PB-120P-27C
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Chemistries Charged | Lead Acid | |
| Charge Current | 4.3A | |
| Plug Type | AC | |
| Number of Batteries Charged | 1 | |
| Input Voltage | 176 → 264 V ac, 88 → 132 V ac | |
| Dimensions | 144 x 90 x 33mm | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Chemistries Charged Lead Acid | ||
Charge Current 4.3A | ||
Plug Type AC | ||
Number of Batteries Charged 1 | ||
Input Voltage 176 → 264 V ac, 88 → 132 V ac | ||
Dimensions 144 x 90 x 33mm | ||
Weight 1.1kg | ||
120W Single Output Power Supply or Battery Charger
AC input range selected by switch
Built-in passive PFC function compliance to EN61000-3-2
With AC ON-OFF switch
3 poles AC inlet with fuse holder
Protections:Short circuit/Over load/Over voltage/Over temperature
Charger type can be selected(Optional)
Charger for lead-acid batteries
2 color LED loading indicator
Open frame available
Low cost, High reliability
Built-in passive PFC function compliance to EN61000-3-2
With AC ON-OFF switch
3 poles AC inlet with fuse holder
Protections:Short circuit/Over load/Over voltage/Over temperature
Charger type can be selected(Optional)
Charger for lead-acid batteries
2 color LED loading indicator
Open frame available
Low cost, High reliability
