Mean Well Battery Charger For
- RS Stock No.:
- 747-1721
- Mfr. Part No.:
- PB-360P-48
- Brand:
- Mean Well
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-1721
- Mfr. Part No.:
- PB-360P-48
- Brand:
- Mean Well
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mean Well | |
Input Voltage | 180 → 264 V ac, 90 → 132 V ac | |
Number of Charge Stages | 3 | |
Dimensions | 253 x 135 x 48.5mm | |
Weight | 1.5kg | |
Select all | ||
---|---|---|
Brand Mean Well | ||
Input Voltage 180 → 264 V ac, 90 → 132 V ac | ||
Number of Charge Stages 3 | ||
Dimensions 253 x 135 x 48.5mm | ||
Weight 1.5kg | ||